KYOCERA AVX SR305C474KAA

Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.338
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR305C474KAA.

Jameco

Datasheet8 pages18 years ago

Newark

Verical

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.338
$ 0.783
$ 0.783
Stock
24,042
6,432
6,432
Authorized Distributors
1
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
3015
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.62 mm
7.62 mm
7.62 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR301C474KAR
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk
卤10% 50V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
RDER Series 4.5 x 3.15 x 5 mm 0.47 uF 50 V ±10% X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF 50volts X7R LS=5mm +/-10%

Descriptions

Descriptions of KYOCERA AVX SR305C474KAA provided by its distributors.

Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015
Capacitor Monolithic Ceramic 0.47µF 50V ±10%
Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, Radial; Capacitance:0.47Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kyocera Avx SR305C474KAA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR305C474KAA.