Murata RDER72A333K1K1H03B

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1812
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72A333K1K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata RDER72A333K1K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.162
Stock
2,130
10,826
Authorized Distributors
4
6
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.033uF 100V X7R 10% Radial 2.5mm 125C Automotive Bulk
Yageo GroupC322C333K1R5TA
RADIAL C 33NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC320C333K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.033Uf X7R 10% Ls=2.54Mm
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.033muF
Cap Ceramic 0.033uF 50V X7R 10% Radial 5mm 125C Bulk
KYOCERA AVXSR291C333KARTR1
Cap Ceramic 0.033uF 100V X7R 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Murata RDER72A333K1K1H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1812
RDE Radial Ceramic Capacitor 0.177Lx0.124W 4.50mmx3.15mm X7R ±10% 0.033muF
CAP CER 0.033UF 100V X7R RADIAL
33nF ¡À10% X7R 100V 4.5mm*3.15mm*5mm
CAP, 0.033UF, 100V, MLCC, RADIAL; Capacitance: 0.033µF; Voltage Rating: 100V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Opera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH