
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C320C333K1R5TA | 505 | 10 | |||||||||
| DigiKey | 399-4295-ND | 3,045 | 1 | Bulk | ||||||||
| TME | C320C333K1R5TA | 0 | 500 | 15h | ||||||||
| RS (Formerly Allied Electronics) | C320C333K1R5TA | 0 | 500 | Bulk | 6h | |||||||
| Avnet | C320C333K1R5TA | 0 | 500 | 19h |
Download datasheets and manufacturer documentation for Yageo Group C320C333K1R5TA.
Download Yageo Group C320C333K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group C320C333K1R5TA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C320C333K1R5TA.