Murata RDER72A223K0M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1610
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72A223K0M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-23.08%

CAD Models

Download Murata RDER72A223K0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.146
Stock
47,872
8,010
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm X7R ±10% 0.022muF
Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125C Ammo Automotive AEC-Q200
Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 100volts X7R LS=5mm +/-10%
Yageo GroupC322C223K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% LS=5.08mm
Yageo GroupC320C223K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Murata RDER72A223K0M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1610
Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125C Ammo
CAP CER 0.022UF 100V X7R RADIAL
22nF ¡À10% X7R 100V 4mm*2.5mm*6mm
Radial RDE 100V 0.022muF ±10% X7R
Murata RDER72A223K0M1H03A 積層セラミックコンデンサ
Cap, 0.022Uf, 100V, Mlcc, Radial; Capacitance:0.022Μf; Voltage Rating:100V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER72A223K0M1H03A

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH