Murata RDER72A105K2M1H03A

RDER Series 5.5 x 3.15 x 6 mm 1 uF 100 V ±10 % X7R Multilayer Ceramic Capacitor
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72A105K2M1H03A.

HQonline

Datasheet57 pages12 years ago

TME

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+607%

CAD Models

Download Murata RDER72A105K2M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.294
$ 0.294
Stock
138,409
11,070
11,070
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2212
2212
2212
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.15 mm
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF 100volts X7R LS=5mm +/-10%
Cap Ceramic 1uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
卤10% 50V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Murata RDER72A105K2M1H03A provided by its distributors.

RDER Series 5.5 x 3.15 x 6 mm 1 uF 100 V ±10 % X7R Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.217Lx0.124W 5.50mmx3.15mm X7R ±10% 1muF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212
Cap Ceramic 1uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Cap, 1Uf, 100V, Mlcc, Radial; Capacitance:1Μf; Voltage Rating:100V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER72A105K2M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH