Murata RDER72A103K0K1H03B

Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Bulk
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72A103K0K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+8.64%

CAD Models

Download Murata RDER72A103K0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.159
Stock
35,458
23,649
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 100volts X7R LS=5mm +/-10%
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Yageo GroupC317C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
KYOCERA AVXSR151C103KAR
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Radial 2.54 mm 125C
KYOCERA AVXSR151C103KAA
Capacitor, Ceramic; 10000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.100In.T; 0.15I

Descriptions

Descriptions of Murata RDER72A103K0K1H03B provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1610
Cap, Mlcc, 0.01Uf, 100V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER72A103K0K1H03B
CAP CER 10000PF 100V X7R RADIAL
CAP, MLCC, 0.01UF, 100V, RADIAL;
10nF ¡À10% X7R 100V 4mm*2.5mm*6mm
Radial RDE 100V 10000pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDER72A103K0K1H03B.