Murata RDER71H474K1P1H03B

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER71H474K1P1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-61.66%

CAD Models

Download Murata RDER71H474K1P1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.142
Stock
13,126
8,957
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Automotive Bulk
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Automotive Ammo
Cap Ceramic 0.47uF 50V X7R 10% Radial 2.5mm 125C Automotive Bulk
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Tape and Box
卤10% 50V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Murata RDER71H474K1P1H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
RDE Radial Ceramic Capacitor 0.177Lx0.124W 4.50mmx3.15mm X7R ±10% 0.47muF
Cap Ceramic 0.47uF 50V X7R 10% Radial 2.5mm 125C Bulk
Cap, 0.47Uf, 50V, Mlcc, Radial |Murata Manufacturing Co., Ltd. RDER71H474K1P1H03B
CAP, 0.47UF, 50V, MLCC, RADIAL; Capacitance: 0.47µF; Voltage Rating: 50V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH