
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-12880-ND | 8 | 1 | Bulk | ||||||||
| TME | RCER71H474K1A2H03B | 0 | 500 | 4h | ||||||||
| TTI | RCER71H474K1A2H03B | 0 | 500 | Bulk | 15h | |||||||
| Avnet | RCER71H474K1A2H03B | 0 | 500 | 16h | ||||||||
| Arrow Electronics | RCER71H474K1A2H03B | 0 | 500 |
Download Murata RCER71H474K1A2H03B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata RCER71H474K1A2H03B provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: