Murata RDER71H473K0P1H03B

Cap Ceramic 0.047uF 50V X7R 10% Radial 2.5mm 125C Bulk
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER71H473K0P1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-16.63%

CAD Models

Download Murata RDER71H473K0P1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.167
Stock
7,176
931
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.047uF 50V X7R 10% Radial 2.5mm 125C Automotive AEC-Q200 Ammo
CAP CER 0.047UF 50V X7R RADIAL / 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Cap Ceramic 0.047uF 50V X7R 10% Radial 2.5mm 125C Automotive Bulk
Yageo GroupC320C473K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% LS=2.54mm
Cap Ceramic 0.047uF 250V X7R 10% Radial 5mm 125C Tape and Box
KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial

Descriptions

Descriptions of Murata RDER71H473K0P1H03B provided by its distributors.

Cap Ceramic 0.047uF 50V X7R 10% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2010
Cap, Mlcc, 0.047Uf, 50V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER71H473K0P1H03B
CAP, MLCC, 0.047UF, 50V, RADIAL;
47nF ¡À10% X7R 50V 4mm*2.5mm*6mm
Radial RDE 50V 0.047muF ±10% X7R
Bipolar Transistors - BJT PNP Epitaxial Transistor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDER71H473K0P1H03B.