
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-9176-1-ND | 1,411 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RDER71H471K0M1H03A | 1,840 | 1 | |||||||||
| Verical | RDER71H471K0M1H03A | 1,840 | 18 | |||||||||
| TME | RDER71H471K0M1H03A | 0 | 2K | 1h | ||||||||
| TTI | RDER71H471K0M1H03A | 0 | 2K | Ammo Pack | 15h |
Download Murata RDER71H471K0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata RDER71H471K0M1H03A provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: