Murata RCER71H471K0K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 470pF 50volts X7R LS=5mm +/-10%
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H471K0K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-58.30%

CAD Models

Download Murata RCER71H471K0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.163
Stock
3,572
5,982
Authorized Distributors
4
3
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 470pF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 470pF 50V X7R 10% Radial 2.5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 470pF
Yageo GroupC315C471K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 470Pf X7R 10% Ls=2.54Mm
KYOCERA AVXSR155C471KAA
Cap Ceramic 470pF 50V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151C471KAA
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata RCER71H471K0K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 470pF 50volts X7R LS=5mm +/-10%
Cap Ceramic 470pF 50V X7R 10% Radial 5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1410
CAP, 470PF, 50V, MLCC, RADIAL; Capacitance: 470pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH