Murata RDER71H104K0S1H03A

±10% 50V 100nF X7R Plugin, P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER71H104K0S1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
-2.85%

CAD Models

Download Murata RDER71H104K0S1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.142
Stock
414,404
137,424
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive AEC-Q200 Bulk
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Yageo GroupC322C104K5R5TA
CAP CER 0.1UF 50V X7R RADIAL / 0.1 μF ±10% 50V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Murata RDER71H104K0S1H03A provided by its distributors.

±10% 50V 100nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 0.1UF 50V X7R RADIAL / 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125°C Ammo Pack
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2010
RDE Series 100 nF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Cap, 0.1Uf, 50V, Mlcc, Radial; Capacitance:0.1Μf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:2.5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER71H104K0S1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH