Murata RDER71H103K0S1H03A

Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Ammo
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER71H103K0S1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
+77.84%

CAD Models

Download Murata RDER71H103K0S1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.129
Stock
42,095
24,243
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Automotive Bulk
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Bulk Automotive AEC-Q200
Yageo GroupC322C103K5R5TA
C322 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=5.08mm
Yageo GroupC320C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=2.54mm

Descriptions

Descriptions of Murata RDER71H103K0S1H03A provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2010
10nF ¡À10% X7R 50V 5mm*2.5mm*6mm
Cap, 0.01Uf, 50V, Mlcc, Radial; Capacitance:0.01Μf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:2.5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER71H103K0S1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH