Murata RDEC71E476MWM1H03A

Multilayer Ceramic Capacitors MLCC - Leaded 47uF 25volts X7S 20%
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDEC71E476MWM1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.27%

CAD Models

Download Murata RDEC71E476MWM1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
$ 0.948
Stock
2,972
32,474
Authorized Distributors
4
6
Capacitance
47 µF
47 µF
Dielectric
X7S
X7S
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 47uF X7S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 47UF 6.3V X7S 1210 / 47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
4V 47uF X7S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK316AC7476MLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 4.7uF 20% X7S AEC-Q200

Descriptions

Descriptions of Murata RDEC71E476MWM1H03A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 47uF 25volts X7S 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Through Hole Mount, 2216
Cap Ceramic 47uF 25V X7S 20% Radial 5mm 125C Ammo
47¦ÌF ¡À20% X7S 25V 5.5mm*4mm*10mm
CAP, 47UF, 25V, MLCC, RADIAL; Capacitance: 47µF; Voltage Rating: 25V; Product Range: RDE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7S; Lead Spacing: 5mm; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH