Murata RDEC71E476MWK1H03B

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Through Hole Mount, 2216
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDEC71E476MWK1H03B.

TME

Datasheet23 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+13.00%

CAD Models

Download Murata RDEC71E476MWK1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.948
$ 1.602
Stock
32,084
2,972
Authorized Distributors
6
5
Capacitance
47 µF
47 µF
Dielectric
X7S
X7S
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 47UF 6.3V X7S 1210 / 47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
6.3V 47uF X7S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X7S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK316AC7476MLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 4.7uF 20% X7S AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=47μF, LxWxT:6x5x3.35mm

Descriptions

Descriptions of Murata RDEC71E476MWK1H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Through Hole Mount, 2216
RDE Series 47 uF 25 V ±20 % Tolerance X7S Radial Multilayer Ceramic Capacitor
Cap Ceramic 47uF 25V X7S 20% Radial 5mm 125C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded
Cap, 47Uf, 25V, Mlcc, Radial; Capacitance:47Μf; Voltage Rating:25V; Product Range:Rde Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7S; Lead Spacing:5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDEC71E476MWK1H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH