Murata RDE5C1H1R0C0S1H03A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 1e-06uF, Through Hole Mount, 2010
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H1R0C0S1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.70%

CAD Models

Download Murata RDE5C1H1R0C0S1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.154
Stock
3,714
16,681
Authorized Distributors
5
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 1pF 50volts C0G LS=5mm +/-25%
Cap Ceramic 1pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive AEC-Q200 Bulk
Cap Ceramic 1pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive Ammo
Yageo GroupC315C109D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1pF C0G 0.5pF LS=2.54mm

Descriptions

Descriptions of Murata RDE5C1H1R0C0S1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 1e-06uF, Through Hole Mount, 2010
Cap Ceramic 1pF 50V C0G 0.25pF Radial 2.5mm 125C Ammo
CAP CER 1PF 50V C0G/NP0 RADIAL
1pF ¡À0.25pF C0G(NP0) 50V 5mm*2.5mm*6mm
CAP, 1PF, 50V, MLCC, RADIAL; Capacitance: 1pF; Voltage Rating: 50V; Product Range: RDE Series; Capacitance Tolerance: ± 0.25pF; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH