What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RCE5C1H1R0C0K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 1pF 50volts C0G LS=5mm +/-25%
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H1R0C0K1H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.54%

CAD Models

Download Murata RCE5C1H1R0C0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.114
$ 0.114
Stock
6,196
33,137
33,137
Authorized Distributors
4
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1pF 50V C0G 0.25pF Radial 2.5mm 125C Bulk
Cap Ceramic 1pF 50V C0G 0.25pF Radial 5mm 125C Automotive Bulk
Cap Ceramic 1pF 50V C0G 0.25pF Radial 5mm 125C Ammo
Yageo GroupC315C109D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1Pf C0G 0.5Pf Ls=2.54Mm

Descriptions

Descriptions of Murata RCE5C1H1R0C0K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 1pF 50volts C0G LS=5mm +/-25%
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±0.25pF 1pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 1e-06uF, Through Hole Mount, 1410
CAP, 1PF, 50V, MLCC, RADIAL; Capacitance: 1pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 0.25pF; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH