Murata RDE5C1H183J1M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1812
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H183J1M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.22%

CAD Models

Download Murata RDE5C1H183J1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.233
Stock
11,211
1,221
Authorized Distributors
5
5
Capacitance
18 nF
18 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 0.018uF 50volts C0G LS=5mm +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1610
Yageo GroupC0805C183J5GACTU
Cap Ceramic 0.018uF 50V C0G 5% SMD 0805 125C Paper T/R
Cap Ceramic 0.018uF 25V C0G 5% SMD 0805 125°C Punched Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.018uF C0G 1206 5% AEC-Q200

Descriptions

Descriptions of Murata RDE5C1H183J1M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1812
CAP CER 0.018UF 50V C0G/NP0 RAD
18nF ¡À5% C0G(NP0) 50V 4.5mm*3.15mm*5mm
Radial RDE 50V 0.018muF ±5% C0G NP0
CAP, 0.018UF, 50V, MLCC, RADIAL; Capacitance: 0.018µF; Voltage Rating: 50V; Product Range: RDE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH