Murata RCE5C1H183J1M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1610
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H183J1M1H03A.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata RCE5C1H183J1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.211
$ 0.211
Stock
1
9,045
9,045
Authorized Distributors
3
6
6
Capacitance
18 nF
18 nF
18 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1610
1610
1610
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1812
Cap Ceramic 0.018uF 50V C0G 5% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2012
Yageo GroupC0805C183J5GACTU
Cap Ceramic 0.018uF 50V C0G 5% SMD 0805 125C Paper T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 200V 0.018Uf C0G 1206 5% Aec-Q200
Cap Ceramic 0.018uF 25V C0G 5% SMD 0805 125°C Punched Paper T/R

Descriptions

Descriptions of Murata RCE5C1H183J1M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1610
CAP CER 0.018UF 50V C0G/NP0 RAD
RCE C0G 18NF 50V 5% 5.0MM
CAP, 0.018UF, 50V, MLCC, RADIAL; Capacitance: 0.018µF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH