Murata RDE5C1H151J0M1H03A

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 150pF
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H151J0M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+57.09%

CAD Models

Download Murata RDE5C1H151J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.133
Stock
20,918
7,141
Authorized Distributors
6
6
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 150pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 150pF
Multilayer Ceramic Capacitors MLCC - Leaded 150pF 50volts C0G LS=5mm +/-5%
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 150pF 630V
KYOCERA AVXSR155A151JAA
Cap Ceramic 150pF 50V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C151J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 150pF C0G 5% LS=2.54mm

Descriptions

Descriptions of Murata RDE5C1H151J0M1H03A provided by its distributors.

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 150pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1610
Cap, Mlcc, 150Pf, 50V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H151J0M1H03A
CAP CER 150PF 50V C0G/NP0 RADIAL
CAP, MLCC, 150PF, 50V, RADIAL;
150pF ¡À5% C0G(NP0) 50V 4mm*2.5mm*6mm
Murata RDE5C1H151J0M1H03A 積層セラミックコンデンサ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDE5C1H151J0M1H03A.