Murata RDE5C1H101J0M1C03A

Cap Ceramic 100pF 50V C0G 5% Thru-Hole (4 X 2.5 X 3.5mm) 125°C Ammo Pack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H101J0M1C03A.

IHS

Datasheet3 pages4 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.143
Stock
1
74,526
Authorized Distributors
0
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2010-04-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-09-30
LTD Date2016-12-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
KYOCERA AVXSR151A101JAA
Capacitor, Ceramic; 100pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15I
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151A101JARTR2
Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C101J5G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 100Pf C0G 5% Ls=5.08Mm

Descriptions

Descriptions of Murata RDE5C1H101J0M1C03A provided by its distributors.

Cap Ceramic 100pF 50V C0G 5% Thru-Hole (4 X 2.5 X 3.5mm) 125°C Ammo Pack
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1610
CAP CER 100PF 50V 5% NP0 RADIAL
Ceramic Capacito

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH