Yageo Group C317C101J5G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF C0G 5% LS=5.08mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C101J5G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-10.40%

CAD Models

Download Yageo Group C317C101J5G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC315C101J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 5% LS=2.54mm
Yageo GroupC315C101J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=2.54mm
Yageo GroupC322C101J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
CAP CER 100PF 50V C0G/NP0 RADIAL / 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
RDE Series 4 x 3.5 x 2.5 mm 100 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C317C101J5G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF C0G 5% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 50V 100pF ±5% C0G NP0
Cap Ceramic 100pF 50V C0G 5% Radial 5.08mm 125°C Bulk
Avnet Japan
Cap Ceramic 100pF 50V C0G 5% Radial 5.08mm 125C Bag
Cap, Mlcc, C0G, 100Pf, 50V, Radial; Capacitance:100Pf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C317C101J5G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C101J5G5TA.