
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-7553-1-ND | 1,900 | 1 | Cut Tape | ||||||||
| TME | RCER71H474K1DBH03A | 0 | 2K | 20h | ||||||||
| TTI | RCER71H474K1DBH03A | 0 | 2K | Ammo Pack | 8h | |||||||
| Avnet | RCER71H474K1DBH03A | 0 | 2K | 8h | ||||||||
| TTI Europe | RCER71H474K1DBH03A | 0 | 2K | Ammo Pack | 10h |
Download Murata RCER71H474K1DBH03A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata RCER71H474K1DBH03A provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: