Murata RCER71E106K3K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 10uF 25volts X7R LS=5mm +/-10%
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71E106K3K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-2.26%

CAD Models

Download Murata RCER71E106K3K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.299
$ 0.299
Stock
6,638
7,745
7,745
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
Cap Ceramic 10uF 16V X7R 10% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of Murata RCER71E106K3K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 10uF 25volts X7R LS=5mm +/-10%
Cap Ceramic 10uF 25V X7R 10% Radial 5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, 2216
CAP, 10UF, 25V, MLCC, RADIAL; Capacitance: 10µF; Voltage Rating: 25V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH