
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-7466-1-ND | 1,298 | 1 | Cut Tape | ||||||||
| TME | RCE5C2A391J0DBH03A | 0 | 2K | 13h | ||||||||
| Avnet | RCE5C2A391J0DBH03A | 0 | 2K | 4d | ||||||||
| Arrow Electronics | RCE5C2A391J0DBH03A | 0 | 2K | |||||||||
| Farnell | RCE5C2A391J0DBH03A | 0 | 2K | 19h |
Download datasheets and manufacturer documentation for Murata RCE5C2A391J0DBH03A.
Download Murata RCE5C2A391J0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata RCE5C2A391J0DBH03A provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata RCE5C2A391J0DBH03A.