TDK FK28C0G2A391J

Cap Ceramic 390pF 100V C0G 5% Radial 5mm 125C Tape and Box
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G2A391J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK28C0G2A391J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.084
$ 0.084
Stock
1
14,073
14,073
Authorized Distributors
0
3
3
Capacitance
390 pF
390 pF
390 pF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 390pF 250V
卤5% 100V 390pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C391J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 390pF 5% C0G
Multilayer Ceramic Capacitors MLCC - Leaded 390pF 100volts C0G LS=5mm +/-5%
Cap Ceramic 390pF 100V C0G 5% Radial 5mm 125C Bulk
Yageo GroupC324C391J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount

Descriptions

Descriptions of TDK FK28C0G2A391J provided by its distributors.

Cap Ceramic 390pF 100V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610
CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 390pF 100V
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos