Murata RCE5C2A272J1K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 2700pF 100volts C0G LS=5mm +/-5%
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A272J1K1H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata RCE5C2A272J1K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.178
Stock
400
15,011
Authorized Distributors
3
5
Capacitance
2.7 nF
2.7 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2012
Yageo GroupC320C272J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2700pF C0G 5% LS=2.54mm
Cap Ceramic 0.0027uF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 2.7nF 630V
Cap Ceramic 0.0027uF 100V C0G 5% Radial 5mm 125°C

Descriptions

Descriptions of Murata RCE5C2A272J1K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 2700pF 100volts C0G LS=5mm +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 1610
CAP CER 2700PF 100V NP0 RADIAL
CAP, 2700PF, 100V, MLCC, RADIAL; Capacitance: 2700pF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH