TDK FK24C0G2A272J

Cap Ceramic 0.0027uF 100V C0G 5% Radial 5mm 125°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24C0G2A272J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK24C0G2A272J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.112
Stock
1
26,866
26,866
Authorized Distributors
0
2
2
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0027uF 100V C0G 5% Radial 2.5mm 125°C
Yageo GroupC320C272J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2700pF C0G 5% LS=2.54mm
Multilayer Ceramic Capacitors MLCC - Leaded 2700pF 50volts C0G +/-5%
Cap Ceramic 0.0027uF 250V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 1812
Cap Ceramic 0.0027uF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo

Descriptions

Descriptions of TDK FK24C0G2A272J provided by its distributors.

Cap Ceramic 0.0027uF 100V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 1810
CAP CER 2700PF 100V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos