Murata RCE5C1H222J0A2H03B

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1410
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H222J0A2H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-53.16%

CAD Models

Download Murata RCE5C1H222J0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.114
$ 0.114
Stock
2,353
6,356
6,356
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2010
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 0.0022uF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR201A222JAA
Capacitor, Ceramic; 2200pF; Multilayer; Radial; 100WVDC; +/-5%; X7R; NP0; 0.125In.T; 0.2I
Cap Ceramic 0.0022uF 100V C0G 5% Radial 5mm 125C Tape and Box
Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.5mm 125°C

Descriptions

Descriptions of Murata RCE5C1H222J0A2H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1410
Cap, Mlcc, 2200Pf, 50V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCE5C1H222J0A2H03B
CAP, MLCC, 2200PF, 50V, RADIAL;
2.2nF ¡À5% C0G(NP0) 50V 3.6mm*2.5mm*3.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCE5C1H222J0A2H03B.