What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C1H183J1P1H03B

Cap Ceramic 0.018uF 50V C0G 5% Radial 2.5mm 125C Bulk
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H183J1P1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

CAD Models

Download Murata RDE5C1H183J1P1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.272
Stock
1
2,000
Authorized Distributors
2
2
Capacitance
18 nF
18 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
2012
2012
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 0.018uF 50volts C0G LS=5mm +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 1610
Yageo GroupC0805C183J5GACTU
Cap Ceramic 0.018uF 50V C0G 5% SMD 0805 125C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.018uF C0G 1206 5% AEC-Q200
Yageo GroupC0805C183J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.018uF C0G 0805 5%

Descriptions

Descriptions of Murata RDE5C1H183J1P1H03B provided by its distributors.

Cap Ceramic 0.018uF 50V C0G 5% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2012
CAP CER 0.018UF 50V NP0 RADIAL
Radial RDE 50V 0.018muF ±5% C0G NP0
CAP, 0.018UF, 50V, MLCC, RADIAL; Capacitance: 0.018µF; Voltage Rating: 50V; Product Range: RDE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH