Murata RCE5C1H123J1K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 0.012uF 50volts C0G LS=5mm +/-5%
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H123J1K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
-44.44%

CAD Models

Download Murata RCE5C1H123J1K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.277
$ 0.277
Stock
577
15,443
15,443
Authorized Distributors
4
5
5
Capacitance
12 nF
12 nF
12 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1610
1610
1610
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 1812
Cap Ceramic 0.012uF 50V C0G 5% Radial 2.5mm 125C Bulk
Yageo GroupC0805C123J5GACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 0.012muF ±5% C0G NP0
Yageo GroupC0603C123J3GACTU
12nF ±5% 25V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX18123A123JAT2A
Cap Ceramic 0.012uF 25V C0G 5% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of Murata RCE5C1H123J1K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 0.012uF 50volts C0G LS=5mm +/-5%
Cap Ceramic 0.012uF 50V C0G 5% Radial 5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 1610
CAP, 0.012UF, 50V, MLCC, RADIAL; Capacitance: 0.012µF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH