Murata RCE5C1H101J0A2H03B

Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H101J0A2H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
+21.84%

CAD Models

Download Murata RCE5C1H101J0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.165
$ 0.165
Stock
20,217
19,427
19,427
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 100PF 50V C0G/NP0 RADIAL / 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
RDE Series 4 x 3.5 x 2.5 mm 100 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
RDE Series 5 x 3.5 x 2.5 mm 100 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
Yageo GroupC317C101J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A101JAA
Capacitor, Ceramic; 100pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15I

Descriptions

Descriptions of Murata RCE5C1H101J0A2H03B provided by its distributors.

Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
RCE Series 100 pF 50 V ±5 % Tolerance C0G Radial Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1410
CAP, 100PF, 50V, MLCC, RADIAL; Capacitance: 100pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH