Murata PTFM04BE222Q2N34B0

Thermistor PTC 330 Ohm 2-Pin Screw Mount Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTFM04BE222Q2N34B0.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

element14

Future Electronics

CAD Models

Download Murata PTFM04BE222Q2N34B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-09-30
LTD Date2019-06-30

Related Parts

Thermistor PTC 330Ohm 2-Pin Radial Bulk
Thermistor PTC 330Ohm 2-Pin Radial Bulk
PTC Thermistor, 2200ohm, Through Hole Mount
Thermistor NTC 330Ohm 5% 2-Pin Bulk
Ntc Cu 0.6 Ld Coded 330R 5% Bulk E3 |Vishay NTCLE100E3331JB0

Descriptions

Descriptions of Murata PTFM04BE222Q2N34B0 provided by its distributors.

Thermistor PTC 330 Ohm 2-Pin Screw Mount Radial
Thermistor PTC 330Ohm 2-Pin Radial Bulk
PTC Thermistor, 330ohm, Through Hole Mount
THERMISTOR PTC 16V 2.2K OHM 90C
PTC Thermistors RECOMMENDED ALT 81-PTFM04BE222QN34BS
POSISTOR, PTC, FOR OVERHEAT SENSING
Ptc Thermistor; Rango De Producto:Serie Posistor Ptfm; Zero Power Resistance At 25°C:330Ohm; Thermistor Mounting:Orificio Pasante; Tensión De Operación Máxima:16V; Applications:Detección De Sobrecalentamiento; Anchura Externa:7.5Mm |Murata PTFM04BE222Q2N34B0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH