TDK B57164K331J

Thermistor NTC 330Ohm 5% 2-Pin Bulk
$ 0.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K331J.

_legacy Avnet

Datasheet24 pages17 years ago

Future Electronics

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 330Ohm 2-Pin Radial Bulk
Thermistor PTC 330Ohm 2-Pin Radial Bulk
PTC Thermistor, 2200ohm, Through Hole Mount
Ntc Cu 0.6 Ld Coded 330R 5% Bulk E3 |Vishay NTCLE100E3331JB0

Descriptions

Descriptions of TDK B57164K331J provided by its distributors.

Thermistor NTC 330Ohm 5% 2-Pin Bulk
NTC Thermistor, 330ohm, Through Hole Mount
THERMISTOR NTC 330 OHM 5% RADIAL
NTC THERMISTOR K 164/330 /J 5 %
NTC Thermistors 330 Ohms 3450 3%
Thermistor Resistance technical notation: 330R Temperature range: -55 ... 125 °C Dimensions: ø 5.5 mm x 5 mm Thermal time constant: 20 s IEC-climate category: 55/125/21 Pitch: 5 mm Resistance @ 25°C: 330 Ohm W 25/100 value: 3450 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K331-J
  • B57164K 331J