Vishay NTCLE100E3331JB0

Ntc Cu 0.6 Ld Coded 330R 5% Bulk E3 |Vishay NTCLE100E3331JB0
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3331JB0.

IHS

Datasheet17 pages5 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-14.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 330Ohm 2-Pin Radial Bulk
PTC Thermistor, 2200ohm, Through Hole Mount

Descriptions

Descriptions of Vishay NTCLE100E3331JB0 provided by its distributors.

Ntc Cu 0.6 Ld Coded 330R 5% Bulk E3 |Vishay NTCLE100E3331JB0
NTC Thermistor 330 Ohm 5% 2-Pin Radial 3560K
NTC Thermistor, 330ohm, Through Hole Mount
Thermistors NTC 330ohms 5% Radial
THERMISTOR NTC 330OHM 3560K BEAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric