Murata PTFM04BD222Q2N34BS

16volt .1A 2.2k ohm PTC Thermistor, THERMISTOR LEAD TYPE
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTFM04BD222Q2N34BS.

IHS

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata PTFM04BD222Q2N34BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2023-03-31

Related Parts

NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount
NTCLE100E3 Series 2.2 kOhm ±3 % 3977 K Radial Through Hole NTC Thermistor
NTC 2.2 kOhm ±5 % 3977 Radial Accuracy Line Thermistor
THERMISTOR PTC 16V 2.2K OHM 110C / PTC Thermistor 2.2 kOhms Radial
Epcos 2.2kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
THERMISTOR PTC 16V 2.2K OHM 90C / PTC Thermistor 2.2 kOhms Radial

Descriptions

Descriptions of Murata PTFM04BD222Q2N34BS provided by its distributors.

16volt .1A 2.2k ohm PTC Thermistor, THERMISTOR LEAD TYPE
PTC Thermistor, 2200ohm, Through Hole Mount
THERMISTOR PTC 16V 2.2K OHM 100C
Thermistor PTC 330Ohm 2-Pin Radial Bulk

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH