Murata PLT09HN2003R0P1B

PLT09H Series 14 x 13 x 18 mm 3 A 50 V Radial Lead Common Mode Choke Coil
$ 2.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PLT09HN2003R0P1B.

IHS

Datasheet3 pages3 years ago

element14 APAC

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-23.25%

CAD Models

Download Murata PLT09HN2003R0P1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 4A AXL
TAIYO YUDENNS12555T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR Automotive T/R
Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
Wurth Elektronik74458122
WE-PD4 SMD POWER INDUCTOR General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R

Descriptions

Descriptions of Murata PLT09HN2003R0P1B provided by its distributors.

PLT09H Series 14 x 13 x 18 mm 3 A 50 V Radial Lead Common Mode Choke Coil
Common Mode Chokes Dual 20uH 3A 0.03Ohm DCR Thru-Hole Box
Common Mode Coil, Lead, 20Uh, 3A; Inductance:20 H; Rated Current:3A; Product Range:plt09H Series; Svhc:no Svhc (17-Dec-2015); Dc Current Max:3A; Dc Current Rating:3A; Dc Resistance Max:0.03Ohm; Inductor Case Style:through Hole; Lead Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH