Bourns 5900-220-RC

Ind High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 4A AXL
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-220-RC.

IHS

Datasheet2 pages7 years ago

element14 APAC

Farnell

DigiKey

Electro Sonic

Inventory History

3 month trend:
-30.75%

CAD Models

Download Bourns 5900-220-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 6.07A 0.026Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 2.7A 0.05Ohm DCR AXL Bag
API Delevan4590-223K
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 1.28A AXL

Descriptions

Descriptions of Bourns 5900-220-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 4A AXL
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
CHOKE, 22UH, +10%, AXIAL; Product Range:5900 Series; Inductance:22µH; DC Current Rating:4A; DC Resistance Max:0.026ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5mm x 22.86mm
Choke, 22Uh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:22Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:4A; Resistencia Dc Máx.:0.026Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-220-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.