Bourns SDR1806-220ML

Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-220ML.

Farnell

Datasheet3 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.95%

CAD Models

Download Bourns SDR1806-220ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.504
Stock
20,227
13,970
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
3.6 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
22
22
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R
TAIYO YUDENNS10155T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.8A 51.6mOhm DCR Automotive T/R
TAIYO YUDENNS10155T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 0.0456Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1806-220ML provided by its distributors.

Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor;Filter;Ind 22uH;Tol +/-20%;Cur 3.60A;SMT;Case 1806;DCR 45 Milliohms
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
INDUCTOR, 22UH, 20%, 3.6A, SMD; Product Range:BOURNS - SDR1806 Series; Inductance:22µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.045ohm; RMS Current (Irms):3.6A; Saturation Current (Isat):6.7A; Case Dimensions:18.3mm x 14mm x 6.6mm; SVHC:No SVHC (20-Jun-2013); No. of Pins:2; Q Factor:22; Q Test Frequency:2.52MHz; Self Resonant Frequency Min:13MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-220ML.