
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NXRT15XV103FA1B040 | 727 | 1 | |||||||||
| Verical | NXRT15XV103FA1B040 | 727 | 11 | |||||||||
| Rutronik | WNTC1465 | 27,500 | 500 | 18h | ||||||||
| TTI | NXRT15XV103FA1B040 | 1,000 | 50 | Bulk | 13h | |||||||
| TTI Europe | NXRT15XV103FA1B040 | 81,000 | 500 | Bulk | 14h |
Download datasheets and manufacturer documentation for Murata NXRT15XV103FA1B040.
Download Murata NXRT15XV103FA1B040 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NXRT15XV103FA1B040 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NXRT15XV103FA1B040.