Murata NFM41CC101U2A3L

NFM Series 1806 100 pF 300 mA 250 V SMT Chip Capacitor Type EMI Filter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM41CC101U2A3L.

IHS

Datasheet276 pages7 years ago

Future Electronics

_legacy Avnet

iiiC

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

COMMON MODE CHOKE COIL WIRE WOUND TYPE Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s)
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
TAIYO YUDENBK1608TS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.351Ohm DCR 0603 T/R
Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
ACM Series 0805 120 Ohm 0.37 A 0.22 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of Murata NFM41CC101U2A3L provided by its distributors.

NFM Series 1806 100 pF 300 mA 250 V SMT Chip Capacitor Type EMI Filter
SMD EMI Filters/Chip Ferrite Beads 100PF 100V 0.3A EMI
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, 3 Pin(s)
EMI Filter C-Circuit 0.3A 100VDC Flat Style SMD T/R
EMI SUPPRESSION FILTER, 0.3A, 1806
Noise suppression products/emifil > chip emif<CA
Feed Through Capacitors 100PF 100V 0.3A EMI
Emi Suppression Filter, 0.3A, 1806; Capacitance:100Pf; Voltage Rating:100Vdc; Filter Type:Emi, Rfi; Current Rating:300Ma; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (07-J Rohs Compliant: Yes |Murata NFM41CC101U2A3L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH