Descriptions of Murata NFM3DCC221R1H3L provided by its distributors.
Power Integrations, LNK306PN Step-Down Switching Regulator, 1-Channel 360mA 7-Pin, DIPB
Feedthrough capacitor (FTC); MURATA; NFM3DCC221R1H3L; 220 pF; 900 µm; 50 V; 50 %
SMD EMI Filters/Chip Ferrite Beads 1206 220pF
220 pF 50V 300 mA 1205 (3212 Metric) Feed Through Capacitor 3 PC Pad
1206 EMI Filter 0.3A 50Vdc 220pF
SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 1205 [3212 Metric], -20%, +50%, NFM Series, 3.2 mm
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, 3 Pin(s)
220pF 50V -20%~50% 300mA 50V 50V 1205 3.2mm*1.25mm*700¦Ìm
Cap Feed Through 220pF 50VDC -20% to 50% Flat 1205 125°C
Chip Ferrite Bead 1205 220pF ±15% 50V SMD RoHS
MURATA NFM3DCC221R1H3L CAPACITOR, 3 TERMINAL, 220PF
CAPACITOR, 3 TERMINAL, 220PF; Capacitance: 220pF; Voltage Rating: 50V; Filter Type: EMI, RFI; Current Rating: 300mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Jul-2017);
CAPACITOR, 3 TERMINAL, 220PF; Capacitance:220pF; Current Rating:300mA; Resistance:0.3ohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, DC:50V; DC Current Max:300mA ;RoHS Compliant: Yes