Murata NFE61PT472C1H9

Data Line Filter, 1 Function(s), 50V, 2A
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesNFE61PT472C1H90
>1wk
Chip 1 ExchangeNFE61PT472C1H9Contact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFE61PT472C1H9.

IHS

Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.53
Stock
1
1,931,460
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
2606
Capacitance
4.7 nF
4.7 nF
Dielectric
-
-
Voltage Rating (DC)
-
50 V
Resistance
-
-
Power Rating
-
-
Composition
-
-
Tolerance
-
80 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-07-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Murata NFE61PT472C1H9 provided by its distributors.

Data Line Filter, 1 Function(s), 50V, 2A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH