Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFE61PT472C1H9L

NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter

$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFE61PT472C1H9L.

IHS

Datasheet9 pages4 years ago

Upverter

Newark

Ciiva

Future Electronics

Inventory History

3 month trend:
-31.97%

CAD Models

Download Murata NFE61PT472C1H9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.464
Stock
1,876,617
738
Authorized Distributors
6
0
Impedance
-
-
Current Rating
2 A
2 A
Voltage Rating
50 V
50 V
Mount
Surface Mount
Surface Mount
Termination
Flat
Flat
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata NFE61PT472C1H9L provided by its distributors.

NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter
POWER LINE FILTER, 1-STAGE, 50VDC, 2A; Capacitance: 4700pF; Voltage Rating: 50VDC; Filter Type: EMI, RFI; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-J
Product Type = EMI Suppression Filter / Core = Ferrite / Voltage Rating - DC V = 50 / Current Rating A = 2 / Pins = 3 / Frequency kHz = 1 / Package Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = NFE61P / Termination Type = Soldering / Length mm = 6.8 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFE61PT472C1H9L.