
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73432174 | 43,750 | 1 | 14h | ||||||||
| DigiKey | 490-12810-1-ND | 116 | 1 | Cut Tape | ||||||||
| TTI | NCP15XH103D03RC | 0 | 10K | Tape & Reel | 23h | |||||||
| Future Electronics | NCP15XH103D03RC | 0 | 10K | Tape & Reel | ||||||||
| Avnet | NCP15XH103D03RC | 0 | 10K | 2d |
Download datasheets and manufacturer documentation for Murata NCP15XH103D03RC.
Download Murata NCP15XH103D03RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NCP15XH103D03RC provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP15XH103D03RC.