
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-18161-1-ND | 29,563 | 1 | Cut Tape | ||||||||
| TME | NCP03XH103E05RL | 0 | 15K | 10h | ||||||||
| Avnet | NCP03XH103E05RL | 0 | 15K | 14h | ||||||||
| Arrow Electronics | NCP03XH103E05RL | 0 | 15K | |||||||||
| Mouser | 81-NCP03XH103E05RL | 33,071 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata NCP03XH103E05RL.
Download Murata NCP03XH103E05RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NCP03XH103E05RL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP03XH103E05RL.