
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | MM8030-2610RK0 | 40,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST65573471 | 7,631 | 1 | 20m | ||||||||
| DigiKey | 490-11804-1-ND | 29,539 | 1 | Cut Tape | ||||||||
| TTI | MM8030-2610RK0 | 10,000 | 10K | Tape & Reel | 9h | |||||||
| Avnet | MM8030-2610RK0 | 0 | 10K | 4d |
Download Murata MM8030-2610RK0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata MM8030-2610RK0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: