Murata MM8030-2610RJ3

Conn Microwave Coaxial Receptacle 0 to 11GHz 50 Ohm Solder Straight Surface Mount Gold
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata MM8030-2610RJ3.

IHS

Datasheet3 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-23.12%

CAD Models

Download Murata MM8030-2610RJ3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
1,557,835
1,203,131
Authorized Distributors
6
6
Connector Type
Socket
Coaxial, Socket
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Frequency
11 GHz
11 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
-
-
Housing Color
Gold
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Murata MM8030-2610RJ3 provided by its distributors.

Conn Microwave Coaxial Receptacle 0 to 11GHz 50 Ohm Solder Straight Surface Mount Gold
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
8030 Series 50 Ohm 11 GHz Female Socket Microwave Coaxial Cable Connector
RF connectors / coaxial connectors; MURATA; MM8030-2610RJ3; 70 mOhm; Surface Mount; Straight; Solder

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM8030-2610RJ3.