Murata LQW2UAS12NJ00L

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UAS12NJ00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-2.02%

CAD Models

Download Murata LQW2UAS12NJ00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.012uH 5% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1008 T/R
Inductor RF Wirewound 0.012uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 12nH 5% 100MHz 38Q-Factor 750mA 71mOhm DCR 0603 Paper T/R
Ind Chip Wirewound 12nH 5% 100MHz 40Q-Factor Ceramic 1A 1210 T/R
Inductor RF Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW2UAS12NJ00L provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 50MHz 50Q-Factor Non Magnetic 1A 0.09Ohm DCR 1008 T/R
50MHz 3.3GHz 1A 50@500MHz 12nH 90m¦¸ ¡À5% 1008 2.62mm*2.45mm*2.03mm
RF INDUCTOR - WIREWOUND AIR CORE
INDUCTOR, WOUND, 120NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:12nH; Inductance Tolerance:± 5%; DC Resistance Max:0.09ohm; Q Factor:50; DC Current Rating:1A; Self Resonant Frequency:3.3GHz; Q Test Frequency:500MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH