Murata LQW18AN12NJ10D

Inductor RF Chip Wirewound 12nH 5% 100MHz 38Q-Factor 750mA 71mOhm DCR 0603 Paper T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN12NJ10D.

_legacy Avnet

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Future Electronics

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-58.30%

CAD Models

Download Murata LQW18AN12NJ10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.087
Stock
162,927
8,000
Authorized Distributors
6
5
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
71 mΩ
71 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 11nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 13nH 5% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Ind High Frequency Chip Unshielded Multi-Layer 12nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Wirewound Inductor, 12 nH, 0.13 ohm, 6 GHz, 600 mA, 0603 [1608 Metric], AISC-0603 Series

Descriptions

Descriptions of Murata LQW18AN12NJ10D provided by its distributors.

Inductor RF Chip Wirewound 12nH 5% 100MHz 38Q-Factor 750mA 71mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 12 nH ±5 % 750 mA 0.071 Ohm SMT Unshielded Wirewound Inductor
Inductor, 12Nh, 5Ghz, 0.75A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN12NJ10D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN12NJ10D.
  • LQW18AN12NJ10D..